
Category | Conductor Strand 7/32 |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Jacket (Insulation) Diameter 0.213" (5.41mm) |
Cable Type | Jacket Color Violet |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,23000 € | 387,23 € |
| Unit Price without VAT: | 387,23000 € |
|---|---|
| Unit Price with VAT: | 460,80370 € |

