
TC2380 | |
|---|---|
DigiKey Part Number | 5073-TC2380-ND |
Manufacturer | |
Manufacturer Product Number | TC2380 |
Description | CABLE 4COND 24AWG BEIGE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Beige 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Operating Temperature | 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0230" (0.584mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,44000 € | 379,44 € |
| 2 | 360,78500 € | 721,57 € |
| 3 | 350,23000 € | 1.050,69 € |
| 5 | 337,29000 € | 1.686,45 € |
| 7 | 328,97857 € | 2.302,85 € |
| 10 | 320,34500 € | 3.203,45 € |
| Unit Price without VAT: | 379,44000 € |
|---|---|
| Unit Price with VAT: | 451,53360 € |

