
TC-402-NF-BH-LP-LC | |
|---|---|
DigiKey Part Number | 5073-TC-402-NF-BH-LP-LC-ND |
Manufacturer | |
Manufacturer Product Number | TC-402-NF-BH-LP-LC |
Description | N FEMALE BULKHEAD MOUNT LOW PIM |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.10dB |
Cable Group TFT-402, TFT-402-LF |

