
TC-240-BMC-LC | |
|---|---|
DigiKey Part Number | 5073-TC-240-BMC-LC-ND |
Manufacturer | |
Manufacturer Product Number | TC-240-BMC-LC |
Description | BNC MALE CONNECTOR CLAMP/SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.10dB |
Cable Group LMR-240 |

