
TAP1181-3/4 | |
|---|---|
DigiKey Part Number | 5073-TAP1181-3/4-ND |
Manufacturer | |
Manufacturer Product Number | TAP1181-3/4 |
Description | TAPE COPPER SHLD 3/4"" WIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape TAP Copper Foil Conductive 0.750" (19.05mm) X 54.000' (16.46m) X 0.102" (2.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | Roll | |
Length | 54.000' (16.46m) | |
Width | 0.750" (19.05mm) | |
Thickness - Overall | 0.102" (2.60mm) | |
Operating Temperature | - | |
Adhesive | Conductive | |
Material | Copper Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,34000 € | 46,34 € |
| 10 | 38,13000 € | 381,30 € |
| 25 | 36,07800 € | 901,95 € |
| 100 | 33,82370 € | 3.382,37 € |
| 250 | 32,74916 € | 8.187,29 € |
| Unit Price without VAT: | 46,34000 € |
|---|---|
| Unit Price with VAT: | 55,14460 € |

