
SWTC-PTG803 | |
|---|---|
DigiKey Part Number | 5073-SWTC-PTG803-ND |
Manufacturer | |
Manufacturer Product Number | SWTC-PTG803 |
Description | SWTC 8 PORT 10/100/1000TX |
Customer Reference | |
Detailed Description | Network Switch 8 Ports |
Category | Copper Ports 8 |
Manufacturer L-com | Copper Type 10/100/1000 |
Packaging Bag | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 12V |
Type Switch | Mounting Type Desktop |
Configuration Fixed | Operating Temperature 0°C ~ 50°C |
Number of Ports 8 |

