Temperature Sensor Analog 0°C ~ 500°C 32 b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRTH600-400A-2706

DigiKey Part Number
5073-SRTH600-400A-2706-ND
Manufacturer
Manufacturer Product Number
SRTH600-400A-2706
Description
INFRARED TEMPERATURE SENSOR, RAN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog 0°C ~ 500°C 32 b
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Sensor Type
Analog
Sensing Temperature - Local
0°C ~ 500°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
10V ~ 30V
Resolution
32 b
Features
-
Accuracy - Highest (Lowest)
±2%
Test Condition
-
Operating Temperature
0°C ~ 60°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded - M18
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1303,64000 €303,64 €
Manufacturers Standard Package
Unit Price without VAT:303,64000 €
Unit Price with VAT:361,33160 €