Temperature Sensor Infrared (IR) 0°C ~ 200°C 32 b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRTH600-400A-2703

DigiKey Part Number
5073-SRTH600-400A-2703-ND
Manufacturer
Manufacturer Product Number
SRTH600-400A-2703
Description
INFRARED TEMPERATURE SENSOR, RAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Infrared (IR) 0°C ~ 200°C 32 b
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
L-com
Voltage - Supply
10V ~ 30V
Series
Resolution
32 b
Packaging
Bag
Accuracy - Highest (Lowest)
±2°C
Part Status
Active
Operating Temperature
0°C ~ 60°C
Sensor Type
Infrared (IR)
Mounting Type
Panel Mount
Sensing Temperature - Local
0°C ~ 200°C
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 21
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1299,16000 €299,16 €
Manufacturers Standard Package
Unit Price without VAT:299,16000 €
Unit Price with VAT:356,00040 €