
SRTH600-400A-2701 | |
|---|---|
DigiKey Part Number | 5073-SRTH600-400A-2701-ND |
Manufacturer | |
Manufacturer Product Number | SRTH600-400A-2701 |
Description | INFRARED TEMPERATURE SENSOR, RAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Infrared (IR) 0°C ~ 100°C 32 b |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer L-com | Voltage - Supply 10V ~ 30V |
Series | Resolution 32 b |
Packaging Bag | Accuracy - Highest (Lowest) ±2°C |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Sensor Type Infrared (IR) | Mounting Type Panel Mount |
Sensing Temperature - Local 0°C ~ 100°C | Package / Case Cylinder, Threaded - M18 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,69000 € | 264,69 € |
| Unit Price without VAT: | 264,69000 € |
|---|---|
| Unit Price with VAT: | 314,98110 € |

