
SRTH600-203-2203 | |
|---|---|
DigiKey Part Number | 5073-SRTH600-203-2203-ND |
Manufacturer | |
Manufacturer Product Number | SRTH600-203-2203 |
Description | TEMPERATURE SENSOR, 0-250, 4-20M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog 0°C ~ 250°C 32 b |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | 0°C ~ 250°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 9V ~ 30V | |
Resolution | 32 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5% | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,64000 € | 72,64 € |
| Unit Price without VAT: | 72,64000 € |
|---|---|
| Unit Price with VAT: | 86,44160 € |

