
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | 0°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 9V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5% | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,55000 € | 75,55 € |
| 5 | 70,04600 € | 350,23 € |
| 10 | 67,99600 € | 679,96 € |
| 25 | 65,54280 € | 1.638,57 € |
| 50 | 63,86340 € | 3.193,17 € |
| 100 | 62,32190 € | 6.232,19 € |
| Unit Price without VAT: | 75,55000 € |
|---|---|
| Unit Price with VAT: | 89,90450 € |


