
SRTH100-2001E-6501 | |
|---|---|
DigiKey Part Number | 5073-SRTH100-2001E-6501-ND |
Manufacturer | |
Manufacturer Product Number | SRTH100-2001E-6501 |
Description | TEMPERATURE AND HUMIDITY SENSOR, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Current ±3% RH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current | |
Output | 4mA ~ 20mA | |
Accuracy | ±3% RH | |
Sensitivity | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,33000 € | 292,33 € |
| Unit Price without VAT: | 292,33000 € |
|---|---|
| Unit Price with VAT: | 347,87270 € |

