
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Noise Sensor | |
Output Type | RS-485 | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,07000 € | 411,07 € |
| Unit Price without VAT: | 411,07000 € |
|---|---|
| Unit Price with VAT: | 489,17330 € |

