
Category | Part Status Active |
Manufacturer L-com | Sensor Type Light, Ambient |
Series | Output Type RS-485 |
Packaging Bag | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,03000 € | 62,03 € |
| Unit Price without VAT: | 62,03000 € |
|---|---|
| Unit Price with VAT: | 73,81570 € |

