
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Current Sensing DC | |
Trip Status | Energized High/Low | |
Trip Range | 0 ~ 20A DC | |
Delay Time | 0.3 Sec ~ 0.5 Sec | |
Voltage - Supply | 12VDC | |
Output Type | Relay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Contact Rating @ Voltage | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,50000 € | 57,50 € |
| Unit Price without VAT: | 57,50000 € |
|---|---|
| Unit Price with VAT: | 68,42500 € |

