
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Current Sensing DC | |
Trip Status | Energized High/Low | |
Trip Range | 0 ~ 5A DC | |
Delay Time | No Delay | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,93000 € | 22,93 € |
| Unit Price without VAT: | 22,93000 € |
|---|---|
| Unit Price with VAT: | 27,28670 € |

