
Category | Trip Range 5 ~ 80A DC |
Manufacturer L-com | Delay Time Fixed, 0.05 Sec |
Series | Voltage - Supply 5VDC |
Packaging Bag | Output Type Relay |
Part Status Active | Circuit DPST-NO/NC (1 Form A and B) |
Type Current Sensing DC | Mounting Type Chassis Mount |
Trip Status Energized High/Low | Operating Temperature -10°C ~ 50°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,87000 € | 47,87 € |
| Unit Price without VAT: | 47,87000 € |
|---|---|
| Unit Price with VAT: | 56,96530 € |

