Current Sensing DC 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCN-C222-1

DigiKey Part Number
5073-SRCN-C222-1-ND
Manufacturer
Manufacturer Product Number
SRCN-C222-1
Description
AC SENSOR, RELAY AND SWITCH OUTP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Sensing DC 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Current Sensing DC
Trip Status
Energized High/Low
Trip Range
0.3 ~ 19.5A DC
Delay Time
No Delay
Voltage - Supply
5VDC
Output Type
Relay
Circuit
DPST-NO/NC (1 Form A and B)
Contact Rating @ Voltage
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,15000 €17,15 €
Manufacturers Standard Package
Unit Price without VAT:17,15000 €
Unit Price with VAT:20,40850 €