
Category | Trip Range 0 ~ 1A DC |
Manufacturer L-com | Delay Time Fixed, 0.3 Sec |
Series | Voltage - Supply 12VDC |
Packaging Bag | Output Type Relay |
Part Status Active | Circuit DPST-NO/NC (1 Form A and B) |
Type Current Sensing DC | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature 0°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,15000 € | 68,15 € |
| Unit Price without VAT: | 68,15000 € |
|---|---|
| Unit Price with VAT: | 81,09850 € |

