
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Oxygen Range | 0 mbar ~ 25 bar | |
Accuracy | ±3% | |
Output | 0 V ~ 10 V | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 12V ~ 24V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,88000 € | 103,88 € |
| Unit Price without VAT: | 103,88000 € |
|---|---|
| Unit Price with VAT: | 123,61720 € |

