
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ozone (O3) | |
Oxygen Range | 8750 mbar ~ 250 bar | |
Accuracy | - | |
Output | 0 V ~ 2 V | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Supply | 11.8V ~ 12.2V | |
Current - Supply | 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,51000 € | 164,51 € |
| Unit Price without VAT: | 164,51000 € |
|---|---|
| Unit Price with VAT: | 195,76690 € |

