
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ozone (O3) | |
Oxygen Range | 0.25 mbar ~ 25 mbar | |
Accuracy | - | |
Output | PWM | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Supply | 5V | |
Current - Supply | 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,98000 € | 143,98 € |
| Unit Price without VAT: | 143,98000 € |
|---|---|
| Unit Price with VAT: | 171,33620 € |

