Hydrogen Sulfide (H2S) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRAQ-G116

DigiKey Part Number
5073-SRAQ-G116-ND
Manufacturer
Manufacturer Product Number
SRAQ-G116
Description
H2S SENSOR MODULE(MQ136), SENSIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hydrogen Sulfide (H2S) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Hydrogen Sulfide (H2S)
Oxygen Range
25 mbar ~ 5 bar
Accuracy
-
Output
Analog
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
4.8V ~ 5.2V
Current - Supply
150mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1205,07000 €205,07 €
Manufacturers Standard Package
Unit Price without VAT:205,07000 €
Unit Price with VAT:244,03330 €