Freon (R134a) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRAQ-G021

DigiKey Part Number
5073-SRAQ-G021-ND
Manufacturer
Manufacturer Product Number
SRAQ-G021
Description
FREON R134A GAS SENSOR MODULE(MQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Freon (R134a) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Oxygen Range
250 mbar ~ 25 bar
Manufacturer
L-com
Output
Analog
Series
Operating Temperature
-10°C ~ 50°C
Packaging
Bag
Voltage - Supply
4.8V ~ 5.2V
Part Status
Active
Current - Supply
150mA
Type
Freon (R134a)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,59000 €49,59 €
Manufacturers Standard Package
Unit Price without VAT:49,59000 €
Unit Price with VAT:59,01210 €