
Category | Oxygen Range 7500 mbar ~ 250 bar |
Manufacturer L-com | Output Analog |
Series | Operating Temperature -10°C ~ 50°C |
Packaging Bag | Voltage - Supply 4.8V ~ 5.2V |
Part Status Active | Current - Supply 150mA |
Type Combustibles (GENL) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

