
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Air Quality Sensor | |
Output Type | ModBus, RS-485 | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,36000 € | 295,36 € |
| Unit Price without VAT: | 295,36000 € |
|---|---|
| Unit Price with VAT: | 351,47840 € |

