Air Quality Monitor Sensor TTL Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRAQ-D696-2

DigiKey Part Number
5073-SRAQ-D696-2-ND
Manufacturer
Manufacturer Product Number
SRAQ-D696-2
Description
AIR QUALITY MONITOR, 4-20MA OUTP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Air Quality Monitor Sensor TTL Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Sensor Type
Air Quality Monitor
Output Type
TTL
Operating Temperature
0°C ~ 50°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1255,82000 €255,82 €
Manufacturers Standard Package
Unit Price without VAT:255,82000 €
Unit Price with VAT:304,42580 €