
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Air Sensor | |
Output Type | UART | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 50°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,26000 € | 39,26 € |
| Unit Price without VAT: | 39,26000 € |
|---|---|
| Unit Price with VAT: | 46,71940 € |



