
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Oxygen Range | 0 mbar ~ 50 bar | |
Accuracy | ±5% | |
Output | 0 V ~ 10 V | |
Operating Temperature | 0°C ~ 60°C | |
Voltage - Supply | 23.5V ~ 24.5V | |
Current - Supply | 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,25000 € | 123,25 € |
| Unit Price without VAT: | 123,25000 € |
|---|---|
| Unit Price with VAT: | 146,66750 € |

