
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Oxygen Range | 0 mbar ~ 2.5 bar | |
Accuracy | ±3% | |
Output | RS485 | |
Operating Temperature | - | |
Voltage - Supply | 12V ~ 24V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,43000 € | 83,43 € |
| Unit Price without VAT: | 83,43000 € |
|---|---|
| Unit Price with VAT: | 99,28170 € |

