
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Oxygen Range | 0 mbar ~ 2.5 bar | |
Accuracy | ±3% | |
Output | 4mA ~ 20mA | |
Operating Temperature | - | |
Voltage - Supply | 12V ~ 24V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,88000 € | 258,88 € |
| Unit Price without VAT: | 258,88000 € |
|---|---|
| Unit Price with VAT: | 308,06720 € |

