Surge Protection Device (SPD) 300VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP300-T2F-240SP-LC

DigiKey Part Number
5073-SP300-T2F-240SP-LC-ND
Manufacturer
Manufacturer Product Number
SP300-T2F-240SP-LC
Description
SPD TYPE 2 300VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
L-com
Voltage - Continuous Operating (Max) (MCOV)
300VAC
Series
Current - Discharge (Nom) (8/20µS)
20 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Obsolete
Operating Temperature
-40°C ~ 75°C
Type
Type 2
Features
Visual Life Indicator
Form
Base + Module
Mounting Type
Chassis Mount
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.