Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP300-T2F-2403D-LC

DigiKey Part Number
5073-SP300-T2F-2403D-LC-ND
Manufacturer
Manufacturer Product Number
SP300-T2F-2403D-LC
Description
SPD TYPE 2 320VAC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
L-com
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Series
Current - Discharge (Nom) (8/20µS)
20 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Type 2
Features
Visual Life Indicator
Form
Base + Module
Mounting Type
Chassis Mount
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.215,66000 €1.215,66 €
Manufacturers Standard Package
Unit Price without VAT:1.215,66000 €
Unit Price with VAT:1.446,63540 €