
SP100-T2F-1203Y-TT | |
|---|---|
DigiKey Part Number | 5073-SP100-T2F-1203Y-TT-ND |
Manufacturer | |
Manufacturer Product Number | SP100-T2F-1203Y-TT |
Description | SPD TYPE 2 150VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | -40°C ~ 75°C | |
Features | Visual Life Indicator | |
Mounting Type | Chassis Mount | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,65000 € | 809,65 € |
| Unit Price without VAT: | 809,65000 € |
|---|---|
| Unit Price with VAT: | 963,48350 € |

