Fiber Optic Plug Connector ST Simplex Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOC-ST-M4-30-10PK

DigiKey Part Number
5073-SOC-ST-M4-30-10PK-ND
Manufacturer
Manufacturer Product Number
SOC-ST-M4-30-10PK
Description
SPLICE-ON CONNECTOR KIT, ST MULT
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
ST
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode OM4
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Silver
Boot Color
White
Ingress Protection
-
Features
Dust Cap
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.