
SOC-ST-M1-09-10PK | |
|---|---|
DigiKey Part Number | 5073-SOC-ST-M1-09-10PK-ND |
Manufacturer | |
Manufacturer Product Number | SOC-ST-M1-09-10PK |
Description | SPLICE-ON CONNECTOR KIT, ST MULT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM1 | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | White | |
Ingress Protection | - | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 € | 65,47 € |
| Unit Price without VAT: | 65,47000 € |
|---|---|
| Unit Price with VAT: | 77,90930 € |

