Fiber Optic Plug Connector LC Simplex Aqua
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOC-LC-M4-20AQ-10PK

DigiKey Part Number
5073-SOC-LC-M4-20AQ-10PK-ND
Manufacturer
Manufacturer Product Number
SOC-LC-M4-20AQ-10PK
Description
SPLICE-ON CONNECTOR KIT, LC MULT
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex Aqua
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode OM4
Manufacturer
L-com
Cable Diameter
2.0mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Obsolete
Housing Color
Aqua
Connector Style
LC
Boot Color
White
Connector Type
Plug
Features
Dust Cap
Simplex/Duplex
Simplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.