Patch Panel, Cat5 RJ45 Jack 12 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM45-12W

DigiKey Part Number
5073-SMM45-12W-ND
Manufacturer
Manufacturer Product Number
SMM45-12W
Description
SRFCE MNT BOX 12 PRT RJ45-W
Customer Reference
Detailed Description
Patch Panel, Cat5 RJ45 Jack 12 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
RJ45 Jack
Manufacturer
L-com
Number of Positions
12
Packaging
Bag
Number of Rows
1
Part Status
Obsolete
Termination Style
110 Block
Type
Patch Panel, Cat5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.