
SMJ-RJ45S90-LED | |
|---|---|
DigiKey Part Number | 5073-SMJ-RJ45S90-LED-ND |
Manufacturer | |
Manufacturer Product Number | SMJ-RJ45S90-LED |
Description | RJ45 SURFACE MOUNT JACK SHIELDED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer L-com | Termination Solder |
Series | Shielding Shielded |
Packaging Bag | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Housing Material Thermoplastic |
Number of Rows 1 | Operating Temperature -20°C ~ 75°C |
Mounting Type Surface Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

