
SMJ-RJ4590-LED | |
|---|---|
DigiKey Part Number | 5073-SMJ-RJ4590-LED-ND |
Manufacturer | |
Manufacturer Product Number | SMJ-RJ4590-LED |
Description | RJ45 SURFACE MOUNT JACK 90, LED, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer L-com | Termination Solder |
Series | Shielding Shielded |
Packaging Bag | Ratings Cat6 |
Part Status Active | LED Color Yellow - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 75°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

