Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMJ-RJ45180-C5E

DigiKey Part Number
5073-SMJ-RJ45180-C5E-ND
Manufacturer
Manufacturer Product Number
SMJ-RJ45180-C5E
Description
C5E SURFACE MOUNT JACK PCB 180,
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
L-com
Termination
Solder
Series
Shielding
Shielded
Packaging
Bag
Ratings
Cat5e
Part Status
Obsolete
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
15.0µin (0.38µm)
Mounting Type
Through Hole
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.