Patch Panel, Cat5e RJ45 Jack 2 1 SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB4512-I

DigiKey Part Number
5073-SMB4512-I-ND
Manufacturer
Manufacturer Product Number
SMB4512-I
Description
SRFCE MNT BX 2 PRT RJ45/RJ12-I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat5e RJ45 Jack 2 1 SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Cat5e
Manufacturer
L-com
Connector Type
RJ45 Jack
Series
Number of Positions
2
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,36000 €8,36 €
Manufacturers Standard Package
Unit Price without VAT:8,36000 €
Unit Price with VAT:9,94840 €