Cable Fiber Optic ST/PC To ST/PC 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFOST-01

DigiKey Part Number
5073-SFOST-01-ND
Manufacturer
Manufacturer Product Number
SFOST-01
Description
CA ST-ST 9/125 SIMPLEX 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST/PC To ST/PC 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
ST/PC
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bag
Length - Overall
3.3' (1.0m)
Part Status
Active
Type
Singlemode, Simplex, OS1
1st Connector
ST/PC
Color - Cable
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,44000 €23,44 €
Manufacturers Standard Package
Unit Price without VAT:23,44000 €
Unit Price with VAT:27,89360 €