Cable Fiber Optic LC/PC To SC/PC 9/125 13.1' (4.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFOSC-LC-04

DigiKey Part Number
5073-SFOSC-LC-04-ND
Manufacturer
Manufacturer Product Number
SFOSC-LC-04
Description
CA SC-LC 9/125 SIMPLEX 4M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/PC To SC/PC 9/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC/PC
2nd Connector
SC/PC
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
13.1' (4.0m)
Type
Singlemode, Simplex
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,52000 €29,52 €
Manufacturers Standard Package
Unit Price without VAT:29,52000 €
Unit Price with VAT:35,12880 €