
SFOLCA-03 | |
|---|---|
DigiKey Part Number | 5073-SFOLCA-03-ND |
Manufacturer | |
Manufacturer Product Number | SFOLCA-03 |
Description | CA LC-LC 9/125 SIMPLEX APC 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To LC/APC 9/125 9.8' (3.0m) |
Category | 2nd Connector LC/APC |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Obsolete | Type Singlemode, Simplex |
1st Connector LC/APC | Color - Cable Yellow |

