
SFOFC-04 | |
|---|---|
DigiKey Part Number | 5073-SFOFC-04-ND |
Manufacturer | |
Manufacturer Product Number | SFOFC-04 |
Description | CA FC-FC 9/125 SIMPLEX 4M |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/PC To FC/PC 9/125 13.1' (4.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | FC/PC | |
2nd Connector | FC/PC | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |

