
SFODZST-05 | |
|---|---|
DigiKey Part Number | 5073-SFODZST-05-ND |
Manufacturer | |
Manufacturer Product Number | SFODZST-05 |
Description | CA ST-ST 9/125 DPLX LSZH 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 9/125 16.4' (5.0m) |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 16.4' (5.0m) |
Packaging Bag | Type Singlemode, Duplex |
Part Status Obsolete | Color - Cable Yellow |
1st Connector ST/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector ST/PC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODST-05 | L-com | 0 | 5073-SFODST-05-ND | 44,03000 € | Parametric Equivalent |


