
SFODZLCCL-1 | |
|---|---|
DigiKey Part Number | 5073-SFODZLCCL-1-ND |
Manufacturer | |
Manufacturer Product Number | SFODZLCCL-1 |
Description | LCCL LCCL SNG LSZH YLW 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Singlemode, Duplex, OS2 |
Part Status Active | Color - Cable Yellow |
1st Connector LC/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector LC/PC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,16000 € | 45,16 € |
| Unit Price without VAT: | 45,16000 € |
|---|---|
| Unit Price with VAT: | 53,74040 € |

