SFODZFC-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 9,88000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 30,72000 €
Datasheet
Cable Fiber Optic FC/PC Duplex To FC/PC Duplex 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFODZFC-01

DigiKey Part Number
5073-SFODZFC-01-ND
Manufacturer
Manufacturer Product Number
SFODZFC-01
Description
CA FC-FC 9/125 DPLX LSZH 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/PC Duplex To FC/PC Duplex 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
L-com
Length - Overall
3.3' (1.0m)
Packaging
Bag
Type
Singlemode, Duplex
Part Status
Active
Color - Cable
Yellow
1st Connector
FC/PC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
FC/PC Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFODFC-01L-com05073-SFODFC-01-ND9,88000 €Parametric Equivalent
SFODPFC-01L-com05073-SFODPFC-01-ND30,72000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,15000 €39,15 €
Manufacturers Standard Package
Unit Price without VAT:39,15000 €
Unit Price with VAT:46,58850 €