
SFODSTMIL-02 | |
|---|---|
DigiKey Part Number | 5073-SFODSTMIL-02-ND |
Manufacturer | |
Manufacturer Product Number | SFODSTMIL-02 |
Description | ST-ST SNG ZIP TPUR BLK MIL 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST Duplex To ST Duplex 9/125 6.6' (2.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | ST Duplex | |
2nd Connector | ST Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Duplex, OS1 | |
Ratings | - | |
Bend Radius | 50mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -55°C ~ 85°C |

